Part Details for 1166000005 by Weidmüller Interface GmbH & Co. KG
Overview of 1166000005 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1166000005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5566
|
Newark | Ie-C5Es8Ug0005M40M40-G |Weidmuller 1166000005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 / $12.6600 | Buy Now |
DISTI #
1166000005-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 1.64' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$6.2198 / $13.0400 | Buy Now |
DISTI #
1166000005
|
Avnet Americas | Network Cable Assembly 8 Position RJ45 to 8 Position RJ45 Plug to Plug PUR Green 0.5m - Bulk (Alt: 1166000005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1166000005
|
Mouser Electronics | Ethernet Cables / Networking Cables IE-C5ES8UG0005M40M40-G RoHS: Compliant | 10 |
|
$6.6500 / $11.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 55 Factory Stock |
|
$6.2300 / $9.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 55 Factory Stock |
|
$6.2300 / $9.4700 | Buy Now |