Part Details for 1166-36-0 by Pomona Electronics
Overview of 1166-36-0 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT1-16-6.7L | Coilcraft Inc | General Purpose Inductor, 16uH, 1 Element, ROHS COMPLIANT | |
UPD78F1166AGC(A)-UEU-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion), , / | |
M2020-11-669.3266 | Renesas Electronics Corporation | VCSO Based Clock PLL |
Price & Stock for 1166-36-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M4156
|
Newark | Test Lead, Black, 914.4Mm, 5A, Alligator Clip Type:Alligator Clip, Banana Plug Type:4Mm Stackable Banana Plug, Lead Length - Imperial:36", Lead Length - Metric:914Mm, Insulator Colour:Black, Current Rating:5A, Voltage Rating:- Rohs Compliant: Yes |Pomona 1166-36-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$6.8400 / $8.8100 | Buy Now |
DISTI #
501-1547-ND
|
DigiKey | TEST LEAD BANANA TO GATOR 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
303 In Stock |
|
$7.6376 / $7.8900 | Buy Now |
DISTI #
565-1166-36-0
|
Mouser Electronics | Test Leads 36IN PATCH CORD, BLK BAN PLUG TO AL CLIP RoHS: Compliant | 375 |
|
$7.6400 | Buy Now |
DISTI #
70198098
|
RS | Patch Cord,1,36 in.,18,Stacking Banana, Alligator Clip, PVC, Black,50 degC, 5A | Pomona Electronics 1166-36-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$7.8900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Patch Cord 0.914m 18AWG Alligator Clip to Multi-Stacking Banana Plug RoHS: Compliant |
1 In Stock |
|
$7.1600 / $8.5600 | Buy Now |
|
Quest Components | 2 |
|
$1.3650 | Buy Now | |
DISTI #
POM-1166-36-0
|
TME | Test lead, 30VAC, 5A, banana plug 4mm,aligator clip, Len: 0.9144m Min Qty: 1 | 0 |
|
$9.7800 / $10.4300 | RFQ |
|
Master Electronics | Cable Assembly Patch Cord 0.914m 18AWG Alligator Clip to Multi-Stacking Banana Plug RoHS: Compliant |
1 In Stock |
|
$7.1600 / $8.5600 | Buy Now |
DISTI #
26161.1
|
TestEquity LLC | Pomona 1166-36-0 Alligator Clip, 36" Cable Length, Banana Plug, Black, 1166 Series | 5 |
|
$8.9900 | Buy Now |
Part Details for 1166-36-0
1166-36-0 CAD Models
1166-36-0 Part Data Attributes
|
1166-36-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1166-36-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACT: 1 | |
Connector Type | INTERCONNECTION DEVICE |