Part Details for 1165940075 by Weidmüller Interface GmbH & Co. KG
Overview of 1165940075 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1165940075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5561
|
Newark | Ie-C6Fp8Ld0075M40M40-D |Weidmuller 1165940075 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3200 / $28.0600 | Buy Now |
DISTI #
281-6997-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 24.61' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$16.5487 / $31.8800 | Buy Now |
DISTI #
1165940075
|
Avnet Americas | Network Cable Assembly 8 Position RJ45 to 8 Position RJ45 Plug to Plug LSZH Gray 7.5m - Bulk (Alt: 1165940075) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | IE-C6FP8LD0075M40M40-D RoHS: Compliant | 0 |
|
$17.1400 / $22.5000 | Buy Now |