Part Details for 1165900002 by Weidmüller Interface GmbH & Co. KG
Overview of 1165900002 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1165900002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0509
|
Newark | Ie-C6Fp8Lb0002M40M40-B |Weidmuller 1165900002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 / $8.3400 | Buy Now |
DISTI #
281-1165900002-ND
|
DigiKey | COPPER DATA CABLE (ASSEMBLED) Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4 In Stock |
|
$3.6300 / $8.3000 | Buy Now |
DISTI #
1165900002
|
Avnet Americas | Network Cable Assembly 8 Position RJ45 Plug to RJ45 Plug 0.2m Straight - Bulk (Alt: 1165900002) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1165900002
|
Mouser Electronics | Ethernet Cables / Networking Cables IE-C6FP8LB0002M40M40-B RoHS: Compliant | 0 |
|
$3.9100 / $7.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1100 / $6.2400 | Buy Now |