Part Details for 116471-13 (ALTERNATE: 90-116471-13) by AMETEK Inc
Overview of 116471-13 (ALTERNATE: 90-116471-13) by AMETEK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 116471-13 (ALTERNATE: 90-116471-13)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70252285
|
RS | Vacuum Motor, Ametek Lamb, 120V, 5.7", 2-stage, peripheral | AMETEK LAMB 116471-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 121 |
|
$110.0400 / $137.5500 | Buy Now |