Part Details for 11640-892-XTD by AMI Semiconductor
Overview of 11640-892-XTD by AMI Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-116-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
10106116-4001001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 4ACP 8S | |
10106116-4000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP STB, Right Angle, Header. |
Price & Stock for 11640-892-XTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-11640-892-XTD-ND
|
DigiKey | CLOCK GENERATOR, 27MHZ PDSO8 Min Qty: 106 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
824 In Stock |
|
$2.8400 | Buy Now |
DISTI #
86092323
|
Verical | 11640-892-XTD Min Qty: 117 Package Multiple: 1 Date Code: 0701 | Americas - 824 |
|
$2.9000 / $3.2125 | Buy Now |