Part Details for 1162820000 by Weidmüller Interface GmbH & Co. KG
Overview of 1162820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1162820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4996
|
Newark | Wmf 2.5 Fu Blz Pe Sw |Weidmuller 1162820000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8500 / $21.1800 | Buy Now |
DISTI #
1162820000-ND
|
DigiKey | TERM BLK PLUG 4POS 5.08MM BLACK Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1278 | Buy Now |
DISTI #
1162820000
|
Avnet Americas | Fuse Terminal Wemid Black 26AWG to 12AWG (Alt: 1162820000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1162820000
|
Mouser Electronics | DIN Rail Terminal Blocks WMF 2.5 FU BLZ PE SW RoHS: Compliant | 0 |
|
$13.5500 / $17.2100 | Order Now |
|
Onlinecomponents.com | Conn Multi Functional Terminal Block 2 POS Screw T DIN Rail 10A RoHS: Compliant | 0 |
|
$13.1000 / $17.3400 | Buy Now |