Part Details for 1162498 by Phoenix Contact
Overview of 1162498 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1162498
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1162498-ND
|
DigiKey | 36-PIN (HIGH-DENSITY) 1.0 M CABL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5 In Stock |
|
$263.3050 / $286.2000 | Buy Now |
DISTI #
651-1162498
|
Mouser Electronics | Specialized Cables VIP-PA-4X14/26/ 1,0M/1756/040 RoHS: Compliant | 5 |
|
$256.5600 / $293.2300 | Buy Now |
DISTI #
74767595
|
RS | VIP-PA-4X14/26/ 1,0M/1756/040, 36-pin (high-density) 1.0 M cable, 4x FLK14 | Phoenix Contact 1162498 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$283.6100 / $304.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$242.2900 / $267.4400 | Buy Now |
DISTI #
000000000007171871
|
Sager | VIP-PA-4X14/26/ 1 0M/1756/040 Min Qty: 1 | 0 |
|
$295.1100 / $317.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$242.2900 / $267.4400 | Buy Now |
|
Neutron USA | Front adapter, with connected cables for 1756 I/O, Field: 14pos 4conn, 1m cable, VIP-PA-4X14/26/ 1,0M/1756/040 | 10 |
|
$613.7300 | Buy Now |