Part Details for 1161180000 by Weidmüller Interface GmbH & Co. KG
Overview of 1161180000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1161180000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1874
|
Newark | Vspc 4Sl 24Vac Ex |Weidmuller 1161180000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.9000 / $232.8400 | Buy Now |
DISTI #
1161180000-ND
|
DigiKey | SURGE PROTECTION Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$265.8500 | Buy Now |
DISTI #
1161180000
|
Avnet Americas | Surge Arrestor Plug 24V/34V 300mA DIN Rail Mount - Bulk (Alt: 1161180000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1161180000
|
Mouser Electronics | Pluggable Terminal Blocks VSPC 4SL 24VAC EX | 0 |
|
$158.6200 / $170.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$172.7100 / $185.5000 | Buy Now |
DISTI #
1161180000-WEI
|
TME | 1161180000 Min Qty: 1 | 49 |
|
$105.5690 / $105.5700 | Buy Now |
DISTI #
C1S809200423350
|
Chip1Stop | Unclassified | 49 |
|
$76.7000 / $100.0000 | Buy Now |