Part Details for 116110-01 by AMETEK Inc
Overview of 116110-01 by AMETEK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 116110-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70290176
|
RS | Motor, vacuum, 240V, 5.7", 2 stg, peripheral bypass | AMETEK LAMB 116110-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$118.5100 / $148.1300 | Buy Now |
|
Neutron USA | Motor, vacuum, 240VAC, 5.7" Dia, 2 stage, peripheral bypass, 68CFM at 0.875" Orifice | 20 |
|
$267.1700 | Buy Now |