There are no models available for this part yet.
Overview of 1160761001 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1160761001 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65T4999
|
Newark | Rs D8-U 0...10V Rohs Compliant: Yes |Weidmuller 1160761001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.1900 / $250.1700 | Buy Now | |
DISTI #
1160761001
|
Avnet Americas | RS-A D8-U 0 TO +10V -EA - Bulk (Alt: 1160761001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Digital To Analog Converter With 8-Bit RoHS: Compliant |
1 In Stock |
|
$178.7000 / $190.4800 | Buy Now | ||
Master Electronics | Digital To Analog Converter With 8-Bit RoHS: Compliant |
1 In Stock |
|
$178.7000 / $190.4800 | Buy Now |