Part Details for 116-93-428-41-008000 by Mill-Max Mfg Corp
Overview of 116-93-428-41-008000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10008000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 80S Vertical Receptacle. | |
51968-10008000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 80S Right Angle Receptacle With Guide Pins | |
U9221008000BP | Amphenol Communications Solutions | MiniSAS HD, High Speed Input Output Connector, MINISASHD RUBBER DUST COVER |
Price & Stock for 116-93-428-41-008000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11693-42841008000-ND
|
DigiKey | CONN IC DIP SOCKET 28POS GOLD Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.0650 | Buy Now |
DISTI #
575-11693428410080
|
Mouser Electronics | IC & Component Sockets 28 PIN ELEVATED SKT .472L RoHS: Not Compliant | 0 |
|
$12.9900 / $14.0000 | Order Now |
DISTI #
000000000000400046
|
Sager | IC & Component Sockets 28 PIN ELEVATED SKT .472L Min Qty: 50 | 0 |
|
$4.7900 / $20.6800 | Buy Now |
Part Details for 116-93-428-41-008000
116-93-428-41-008000 CAD Models
116-93-428-41-008000 Part Data Attributes
|
116-93-428-41-008000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
116-93-428-41-008000
Mill-Max Mfg Corp
IC Socket, DIP28, 28 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 28 |
Alternate Parts for 116-93-428-41-008000
This table gives cross-reference parts and alternative options found for 116-93-428-41-008000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 116-93-428-41-008000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
116-93-428-41-008 | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.4inch Row Spacing, Solder, | Mill-Max Mfg Corp | 116-93-428-41-008000 vs 116-93-428-41-008 |
116-43-428-41-008000 | IC Socket, DIP28, 28 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 116-93-428-41-008000 vs 116-43-428-41-008000 |