Part Details for 116-87-636-41-006101 by PRECI-DIP SSA
Overview of 116-87-636-41-006101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880061011THR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.25mm Pitch Vertical SMT,1x6Pin,Matte Tin,NY4T,Color-Black,T&R | |
G88006101TEU | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR Surfacemount, 1x6Pin, Matte Tin.NY9T, T&R, Color-Natural | |
RJLSE6006101T2 | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Surfacemount, Single Port, Without Shield, No LEDs |
Price & Stock for 116-87-636-41-006101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-87-636-41-006101-ND
|
DigiKey | CONN IC DIP SOCKET 36POS GOLD Min Qty: 539 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4945 | Buy Now |
DISTI #
437-1168763641006101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 1 |
|
$2.5300 / $4.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $3.5800 | Buy Now |
Part Details for 116-87-636-41-006101
116-87-636-41-006101 CAD Models
116-87-636-41-006101 Part Data Attributes
|
116-87-636-41-006101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
116-87-636-41-006101
PRECI-DIP SSA
IC Socket, DIP36, 36 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 94V-0 | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP36 | |
Housing Material | PCT POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 36 |