Part Details for 116-87-432-41-011101 by PRECI-DIP SSA
Overview of 116-87-432-41-011101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129206-0011101LF | Amphenol Communications Solutions | DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10129206-1011101LF | Amphenol Communications Solutions | DDR4 Ultra Low Profile Memory Module Sockets, Storage and Server System, Through Hole Termination, 288 Positions, 0.85mm (0.033in) Pitch. | |
10106118-4011101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 44S+4ACP STB, Right Angle, Receptacle. |
Price & Stock for 116-87-432-41-011101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-87-432-41-011101-ND
|
DigiKey | CONN IC DIP SOCKET 32POS GOLD Min Qty: 390 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6285 | Buy Now |
DISTI #
437-1168743241011101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$4.2300 / $7.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0700 / $5.7600 | Buy Now |
Part Details for 116-87-432-41-011101
116-87-432-41-011101 CAD Models
116-87-432-41-011101 Part Data Attributes
|
116-87-432-41-011101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
116-87-432-41-011101
PRECI-DIP SSA
IC Socket, DIP32, 32 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 94V-0 | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Housing Material | PCT POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 32 |