Part Details for 116-87-324-41-011101 by Hongxing Electrical Ltd
Overview of 116-87-324-41-011101 by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129206-0011101LF | Amphenol Communications Solutions | DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10129206-1011101LF | Amphenol Communications Solutions | DDR4 Ultra Low Profile Memory Module Sockets, Storage and Server System, Through Hole Termination, 288 Positions, 0.85mm (0.033in) Pitch. | |
10106118-4011101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 44S+4ACP STB, Right Angle, Receptacle. |
Price & Stock for 116-87-324-41-011101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN IC DIP SOCKET 24POS GOLD | 16285 |
|
RFQ |