There are no models available for this part yet.
Overview of 116-83-318-41-011101 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 116-83-318-41-011101 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
116-83-318-41-011101-ND
|
DigiKey | CONN IC DIP SOCKET 18POS GOLD Min Qty: 966 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7850 | Buy Now | |
DISTI #
437-1168331841011101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$3.0900 / $5.3200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $4.1600 | Buy Now |
CAD Models for 116-83-318-41-011101 by PRECI-DIP SSA
Part Data Attributes for 116-83-318-41-011101 by PRECI-DIP SSA
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRECI-DIP SA
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
94V-0
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Material
|
BERYLLIUM COPPER
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP18
|
Housing Material
|
PCT POLYESTER
|
JESD-609 Code
|
e3
|
Number of Contacts
|
18
|