Part Details for 116-47-318-41-007000 by Mill-Max Mfg Corp
Overview of 116-47-318-41-007000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-82-33E-100.700000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-82-33E-100.700000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1569AC-J3-33E-0070.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 116-47-318-41-007000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-47-318-41-007000-ND
|
DigiKey | STANDRD SOLDRTL DBL SKT Min Qty: 66 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.3953 | Buy Now |
DISTI #
575-1164731841007000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$5.9800 / $9.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 22 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$10.1100 | Buy Now |
DISTI #
000000000005666771
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$2.5400 / $16.7700 | Buy Now |
Part Details for 116-47-318-41-007000
116-47-318-41-007000 CAD Models
116-47-318-41-007000 Part Data Attributes
|
116-47-318-41-007000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
116-47-318-41-007000
Mill-Max Mfg Corp
IC Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET |