Part Details for 116-43-632-41-001000 by Mill-Max Mfg Corp
Results Overview of 116-43-632-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
116-43-632-41-001000 Information
116-43-632-41-001000 by Mill-Max Mfg Corp is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 116-43-632-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0404
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 116-43-632-41-001000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3800 / $31.1800 | Buy Now |
DISTI #
116-43-632-41-001000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.0582 | Buy Now |
DISTI #
575-11643632410010
|
Mouser Electronics | IC & Component Sockets 32 PIN ELEVATED SKT .594L RoHS: Compliant | 0 |
|
$14.5200 / $15.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 12 Lead time: 2 Weeks Container: Tube |
0 Tube |
|
$15.0900 / $15.2500 | Buy Now |
DISTI #
000000000002121481
|
Sager | IC & Component Sockets 32 PIN ELEVATED SKT .594L Min Qty: 50 | 0 |
|
$6.6900 / $24.3000 | Buy Now |
Part Details for 116-43-632-41-001000
116-43-632-41-001000 CAD Models
116-43-632-41-001000 Part Data Attributes
|
116-43-632-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
116-43-632-41-001000
Mill-Max Mfg Corp
IC Socket, DIP32, 32 Contact(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 32 |
Alternate Parts for 116-43-632-41-001000
This table gives cross-reference parts and alternative options found for 116-43-632-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 116-43-632-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
116-93-632-41-001000 | Mill-Max Mfg Corp | $20.4602 | IC Socket, DIP32, 32 Contact(s), | 116-43-632-41-001000 vs 116-93-632-41-001000 |