There are no models available for this part yet.
Overview of 116-41-642-41-006000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1579AI-J3-XXE-0000.600000 | SiTime | Ultra-Small, Low-Power, Low-Jitter, 1 Hz to 2.5 MHz Oscillator | |
SiT1569AI-J3-33E-0006.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT8008BIA31-33E-100.600000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 116-41-642-41-006000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73T3334
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 116-41-642-41-006000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9600 / $24.8600 | Buy Now | |
DISTI #
116-41-642-41-006000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.1391 | Buy Now | |
DISTI #
575-1164164241006000
|
Mouser Electronics | IC & Component Sockets DIP Dual In Line Socket RoHS: Not Compliant | 0 |
|
$13.8100 / $17.1300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 9 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$12.0300 | Buy Now | ||
DISTI #
000000000003626829
|
Sager | IC & Component Sockets DIP Dual In Line Socket Min Qty: 50 | 0 |
|
$4.1000 / $18.8500 | Buy Now |
CAD Models for 116-41-642-41-006000 by Mill-Max Mfg Corp
Part Data Attributes for 116-41-642-41-006000 by Mill-Max Mfg Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
Device Socket Type
|
IC SOCKET
|
Alternate Parts for 116-41-642-41-006000
This table gives cross-reference parts and alternative options found for 116-41-642-41-006000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 116-41-642-41-006000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
116-91-642-41-006000 | IC Socket | Mill-Max Mfg Corp | 116-41-642-41-006000 vs 116-91-642-41-006000 |
116-93-642-41-006 | IC Socket, DIP42, 42 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, | Mill-Max Mfg Corp | 116-41-642-41-006000 vs 116-93-642-41-006 |