Part Details for 116-1243232 by ElectroCraft
Overview of 116-1243232 by ElectroCraft
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 116-1243232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ElectroCraft | 1.6" frame PMDC Brush motor, 24VDC winding, 4100RPM no-load speed, 55 oz-in stall torque, 10 oz-in load torque | 0 |
|
Buy Now |