Part Details for 115G2 by Anderson Power Products
Overview of 115G2 by Anderson Power Products
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H8392
|
Newark | Cable Clamp, Accessory Type:Cable Clamp, For Use With:Powerpole Pak 6 Pole Connectors, Product Range:- Rohs Compliant: Yes |Anderson Power Products 115G2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4700 / $1.7300 | Buy Now |
DISTI #
2243-115G2-ND
|
DigiKey | POWERPOLE PAK-5-6P HARDWARE PAK- Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
173 In Stock |
|
$1.4881 / $3.5100 | Buy Now |
DISTI #
879-115G2
|
Mouser Electronics | Heavy Duty Power Connectors PP PAK CABLE CLAMP HARDWARE RoHS: Compliant | 352 |
|
$1.4700 / $3.1200 | Buy Now |
|
Onlinecomponents.com | PP PAK-5-6P HDWE PAK-CABLE RoHS: Compliant | Alternative Product Available |
|
$0.9700 / $2.1540 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 354 |
|
$2.5072 / $6.1152 | Buy Now |
|
Quest Components | 283 |
|
$3.5490 / $8.1900 | Buy Now | |
DISTI #
115G2
|
TME | Accessories: cable holder, Powerpole®,PP15/45 Min Qty: 1 | 0 |
|
$2.9100 / $3.8200 | RFQ |
DISTI #
115G2
|
PEI Genesis | PP PAK 5/6 HDWE C/C Min Qty: 1 | 899 |
|
$0.8200 / $0.8500 | Buy Now |
DISTI #
000000000002367402
|
Sager | Heavy Duty Power Connectors PP PAK CABLE CLAMP HARDWARE Min Qty: 25 | 0 |
|
$1.4200 / $1.9500 | Buy Now |
|
Master Electronics | PP PAK-5-6P HDWE PAK-CABLE RoHS: Compliant | Alternative Product Available |
|
$0.9700 / $2.1540 | Buy Now |
Part Details for 115G2
115G2 CAD Models
115G2 Part Data Attributes
|
115G2
Anderson Power Products
Buy Now
|
Compare Parts:
115G2
Anderson Power Products
|
Samacsys Manufacturer | Anderson Power Products |