Part Details for 115G1-BK by Anderson Power Products
Overview of 115G1-BK by Anderson Power Products
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115G1-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B9693
|
Newark | Retainer Kit, Power Connector, Accessory Type:Retainer Clip Kit, For Use With:Anderson Powerpole 15-45 Series Housing Connectors, Product Range:Powerpole 15-45 Series Rohs Compliant: Yes |Anderson Power Products 115G1-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 970 |
|
$0.8020 / $1.2800 | Buy Now |
DISTI #
2243-115G1-BK-ND
|
DigiKey | POWERPOLE PAK-2-4P HARDWAREPAK-C Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
280 In Stock |
|
$0.8496 / $2.0600 | Buy Now |
DISTI #
879-115G1-BK
|
Mouser Electronics | Heavy Duty Power Connectors PP PAK-2-4P HDW PAK-CABLE - BULK RoHS: Compliant | 5006 |
|
$0.7910 / $1.5600 | Buy Now |
DISTI #
70162036
|
RS | PowerPole cable clamp pack. 4 2 Polycarbonate UL Recognized CSA Certified | Anderson Power Products 115G1-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5785 |
|
$1.5700 / $1.9900 | Buy Now |
|
Onlinecomponents.com | PP PAK-2-4P HDW.PAK-CABLE RoHS: Compliant |
2747 In Stock |
|
$0.6640 / $1.3500 | Buy Now |
DISTI #
28944184
|
Verical | Cable Management, Clamp Screw Mount Min Qty: 12 Package Multiple: 1 | Americas - 2752 |
|
$1.4418 / $1.6709 | Buy Now |
DISTI #
67180556
|
Verical | Cable Management, Clamp Screw Mount Min Qty: 50 Package Multiple: 25 Date Code: 2203 | Americas - 2725 |
|
$0.8274 / $1.7867 | Buy Now |
DISTI #
29072412
|
Verical | Cable Management, Clamp Screw Mount Min Qty: 11 Package Multiple: 1 | Americas - 41 |
|
$1.2792 / $1.5583 | Buy Now |
|
Quest Components | 13 |
|
$1.4560 / $1.8200 | Buy Now | |
DISTI #
115G1-BK
|
PEI Genesis | PP15/45 2-4 Pole Hardware Kit Min Qty: 1 | 2752 |
|
$0.8400 / $1.0500 | Buy Now |