Part Details for 115E-8871-FB by RCD Components Inc
Overview of 115E-8871-FB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3115EFE-2#PBF | Analog Devices | 40V, 2A Sync Buck-Boost DC/DC | |
LTC3115EFE-1#TRPBF | Analog Devices | 40V, 2A Sync Buck-Boost DC/DC | |
LTC3115EDHD-2#PBF | Analog Devices | 40V, 2A Sync Buck-Boost DC/DC |
Part Details for 115E-8871-FB
115E-8871-FB CAD Models
115E-8871-FB Part Data Attributes
|
115E-8871-FB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
115E-8871-FB
RCD Components Inc
Fixed Resistor, Wire Wound, 1W, 8870ohm, 45V, 1% +/-Tol,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.508 mm | |
Lead Length | 27.94 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 7.92 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 45 V |