Part Details for 115AF60D by Amperite Co
Overview of 115AF60D by Amperite Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115AF60D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F2414
|
Newark | Solid State Flasher Spst-No 60Fpm 115Vac, Relay Mounting:Panel Mount, Load Current:2A, Operating Voltage Min:-, Operating Voltage Max:120Vac, Switching Mode:-, Timer Functions:-, Control Voltage Ac Min:115V, Control Voltage Dc Max:- |Amperite 115AF60D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |