Part Details for 115X-3240-FT20Q by RCD Components Inc
Overview of 115X-3240-FT20Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE512S32-40LC | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS, PQFP128 | |
TE512S32-40LI | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS, PQFP128 | |
4308RV-115XGBD | Coilcraft Inc | General Purpose Inductor, 1080uH, 2%, 1 Element, Ferrite-Core, SMD |
Part Details for 115X-3240-FT20Q
115X-3240-FT20Q CAD Models
115X-3240-FT20Q Part Data Attributes
|
115X-3240-FT20Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
115X-3240-FT20Q
RCD Components Inc
Fixed Resistor, Wire Wound, 1W, 324ohm, 45V, 1% +/-Tol, 20ppm/Cel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 27.94 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 7.92 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 45 V |
Alternate Parts for 115X-3240-FT20Q
This table gives cross-reference parts and alternative options found for 115X-3240-FT20Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 115X-3240-FT20Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11575-3240-FB20 | Fixed Resistor, Wire Wound, 1W, 324ohm, 45V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 115X-3240-FT20Q vs 11575-3240-FB20 |
11522-3240-FT20Q | Fixed Resistor, Wire Wound, 1W, 324ohm, 45V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 115X-3240-FT20Q vs 11522-3240-FT20Q |
115V-3240-FT20 | Fixed Resistor, Wire Wound, 1W, 324ohm, 45V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 115X-3240-FT20Q vs 115V-3240-FT20 |
115ER-3240-FT20W | Fixed Resistor, Wire Wound, 1W, 324ohm, 45V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 115X-3240-FT20Q vs 115ER-3240-FT20W |
115X-3240-FT20 | RES,AXIAL,WIREWOUND,324 OHMS,45WV,1% +/-TOL,20PPM TC | RCD Components Inc | 115X-3240-FT20Q vs 115X-3240-FT20 |
115X-3240-FB20 | RES,AXIAL,WIREWOUND,324 OHMS,45WV,1% +/-TOL,20PPM TC | RCD Components Inc | 115X-3240-FT20Q vs 115X-3240-FB20 |
115-3240-FT20Q | Fixed Resistor, Wire Wound, 1W, 324ohm, 45V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 115X-3240-FT20Q vs 115-3240-FT20Q |
115R-3240-FT20 | Fixed Resistor, Wire Wound, 1W, 324ohm, 45V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 115X-3240-FT20Q vs 115R-3240-FT20 |
11522-3240-FB20Q | Fixed Resistor, Wire Wound, 1W, 324ohm, 45V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 115X-3240-FT20Q vs 11522-3240-FB20Q |
115E-3240-FB20W | Fixed Resistor, Wire Wound, 1W, 324ohm, 45V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 115X-3240-FT20Q vs 115E-3240-FB20W |