115X-2101-FT20W
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 1W, 2100ohm, 45V, 1% +/-Tol, 20ppm/Cel,

Overview of 115X-2101-FT20W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADSP-2101BPZ-100 Rochester Electronics LLC Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec.
MC2101F Rochester Electronics LLC MC2101F - Dual NAND Logic Gate
ADSP-2101BG-100 Rochester Electronics LLC Digital Signal Processor

CAD Models for 115X-2101-FT20W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 115X-2101-FT20W by RCD Components Inc

115X-2101-FT20W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.508 mm
Lead Length
27.94 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.16 mm
Package Length
7.92 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
1 W
Resistance
2100 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
45 V
Want to compare parts?
  1. 115X-2101-FT20W
    RCD Components Inc
    Fixed Resistor, Wire Wound, 1W, 2100ohm, 45V, 1% +/-Tol, 20ppm/Cel,
    VS

Alternate Parts for 115X-2101-FT20W

This table gives cross-reference parts and alternative options found for 115X-2101-FT20W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 115X-2101-FT20W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
115R-2101-FB20Q Fixed Resistor, Wire Wound, 1W, 2100ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 115X-2101-FT20W vs 115R-2101-FB20Q
115E-2101-FT20 Fixed Resistor, Wire Wound, 1W, 2100ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 115X-2101-FT20W vs 115E-2101-FT20
115ER-2101-FT20 Fixed Resistor, Wire Wound, 1W, 2100ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 115X-2101-FT20W vs 115ER-2101-FT20
11575-2101-FT20 Fixed Resistor, Wire Wound, 1W, 2100ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 115X-2101-FT20W vs 11575-2101-FT20
115ER-2101-FB20Q Fixed Resistor, Wire Wound, 1W, 2100ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 115X-2101-FT20W vs 115ER-2101-FB20Q
115F-2101-FT20W Fixed Resistor, Wire Wound, 1W, 2100ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 115X-2101-FT20W vs 115F-2101-FT20W
115ER-2101-FT20W Fixed Resistor, Wire Wound, 1W, 2100ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 115X-2101-FT20W vs 115ER-2101-FT20W
115V-2101-FB20 Fixed Resistor, Wire Wound, 1W, 2100ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 115X-2101-FT20W vs 115V-2101-FB20
11575-2101-FT20Q Fixed Resistor, Wire Wound, 1W, 2100ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 115X-2101-FT20W vs 11575-2101-FT20Q
11522-2101-FB20 Fixed Resistor, Wire Wound, 1W, 2100ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 115X-2101-FT20W vs 11522-2101-FB20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 115X-2101-FT20W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 115X-2101-FT20W by RCD Components Inc

Select Manufacturer
Which Manufacturer of 115X-2101-FT20W would you like to use for your alert(s)?
  • Please alert me when 115X-2101-FT20W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 115X-2101-FT20W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 115X-2101-FT20W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 115X-2101-FT20W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 115X-2101-FT20W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 115X-2101-FT20W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: