Part Details for 115F-R010-FT601 by RCD Components Inc
Overview of 115F-R010-FT601 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNR-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 10ft | |
MP-64RJ45UNNR-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 10ft | |
MP-64RJ4528GR-010 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-010 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 10ft |
Part Details for 115F-R010-FT601
115F-R010-FT601 CAD Models
115F-R010-FT601 Part Data Attributes
|
115F-R010-FT601
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
115F-R010-FT601
RCD Components Inc
Fixed Resistor, Wire Wound, 1W, 0.01ohm, 45V, 1% +/-Tol, 600ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.508 mm | |
Lead Length | 27.94 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 7.92 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 45 V |
Alternate Parts for 115F-R010-FT601
This table gives cross-reference parts and alternative options found for 115F-R010-FT601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 115F-R010-FT601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
115ER-R010-FB601Q | Fixed Resistor, Wire Wound, 1W, 0.01ohm, 45V, 1% +/-Tol, 600ppm/Cel, | RCD Components Inc | 115F-R010-FT601 vs 115ER-R010-FB601Q |
11575-R010-FB601W | Fixed Resistor, Wire Wound, 1W, 0.01ohm, 45V, 1% +/-Tol, 600ppm/Cel, | RCD Components Inc | 115F-R010-FT601 vs 11575-R010-FB601W |
115ER-R010-FT601W | Fixed Resistor, Wire Wound, 1W, 0.01ohm, 45V, 1% +/-Tol, 600ppm/Cel, | RCD Components Inc | 115F-R010-FT601 vs 115ER-R010-FT601W |
115V-R010-FB601Q | Fixed Resistor, Wire Wound, 1W, 0.01ohm, 45V, 1% +/-Tol, 600ppm/Cel, | RCD Components Inc | 115F-R010-FT601 vs 115V-R010-FB601Q |
115F-R010-FT601W | Fixed Resistor, Wire Wound, 1W, 0.01ohm, 45V, 1% +/-Tol, 600ppm/Cel, | RCD Components Inc | 115F-R010-FT601 vs 115F-R010-FT601W |
115ER-R010-FT601Q | Fixed Resistor, Wire Wound, 1W, 0.01ohm, 45V, 1% +/-Tol, 600ppm/Cel, | RCD Components Inc | 115F-R010-FT601 vs 115ER-R010-FT601Q |
115-R010-FB601Q | Fixed Resistor, Wire Wound, 1W, 0.01ohm, 45V, 1% +/-Tol, 600ppm/Cel, | RCD Components Inc | 115F-R010-FT601 vs 115-R010-FB601Q |
115P-R010-FT601Q | Fixed Resistor, Wire Wound, 1W, 0.01ohm, 45V, 1% +/-Tol, 600ppm/Cel, | RCD Components Inc | 115F-R010-FT601 vs 115P-R010-FT601Q |
11575-R010-FT601 | Fixed Resistor, Wire Wound, 1W, 0.01ohm, 45V, 1% +/-Tol, 600ppm/Cel, | RCD Components Inc | 115F-R010-FT601 vs 11575-R010-FT601 |
11575-R010-FT601Q | Fixed Resistor, Wire Wound, 1W, 0.01ohm, 45V, 1% +/-Tol, 600ppm/Cel, | RCD Components Inc | 115F-R010-FT601 vs 11575-R010-FT601Q |