Part Details for 1159-000-N091-010 by Delta Electronics Inc
Overview of 1159-000-N091-010 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
115927-HMC590LP5 | Analog Devices | HMC590LP5 Evaluation PCB | |
LTC1159IS-3.3#PBF | Analog Devices | Hi Eff Sync Buck Sw Regs | |
LTC1159CG-5#TRPBF | Analog Devices | Hi Eff Sync Buck Sw Regs |
Part Details for 1159-000-N091-010
1159-000-N091-010 CAD Models
1159-000-N091-010 Part Data Attributes
|
1159-000-N091-010
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1159-000-N091-010
Delta Electronics Inc
RF N Connector, Male, Panel Mount, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |