Datasheets
11576-19R6-FB20Q by: RCD Components Inc

Fixed Resistor, Wire Wound, 1W, 19.6ohm, 45V, 1% +/-Tol, 20ppm/Cel,

Part Details for 11576-19R6-FB20Q by RCD Components Inc

Overview of 11576-19R6-FB20Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
86094648115765E1LF Amphenol Communications Solutions DIN Straight Receptacle Wire Wrap Solder Style C 64 ways, Class I, Tail Length: 13.1mm
86093968115765E1LF Amphenol Communications Solutions Din Headers and Receptacles, Backplane connectors, Straight Receptacle Wire Wrap Solder Style C 96 ways, Class I, Tail Length: 13.1mm

Part Details for 11576-19R6-FB20Q

11576-19R6-FB20Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

11576-19R6-FB20Q Part Data Attributes

11576-19R6-FB20Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
11576-19R6-FB20Q RCD Components Inc Fixed Resistor, Wire Wound, 1W, 19.6ohm, 45V, 1% +/-Tol, 20ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.508 mm
Lead Length 27.94 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -55 °C
Package Diameter 2.16 mm
Package Length 7.92 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 1 W
Resistance 19.6 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 45 V

Alternate Parts for 11576-19R6-FB20Q

This table gives cross-reference parts and alternative options found for 11576-19R6-FB20Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11576-19R6-FB20Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
115R-19R6-FB20 Fixed Resistor, Wire Wound, 1W, 19.6ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 11576-19R6-FB20Q vs 115R-19R6-FB20
115ER-19R6-FT20 Fixed Resistor, Wire Wound, 1W, 19.6ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 11576-19R6-FB20Q vs 115ER-19R6-FT20
115-19R6-FB20W Fixed Resistor, Wire Wound, 1W, 19.6ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 11576-19R6-FB20Q vs 115-19R6-FB20W
115X-19R6-FT20Q Fixed Resistor, Wire Wound, 1W, 19.6ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 11576-19R6-FB20Q vs 115X-19R6-FT20Q
11522-19R6-FT20Q Fixed Resistor, Wire Wound, 1W, 19.6ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 11576-19R6-FB20Q vs 11522-19R6-FT20Q
115-19R6-FT20 Fixed Resistor, Wire Wound, 1W, 19.6ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 11576-19R6-FB20Q vs 115-19R6-FT20
115R-19R6-FB20W Fixed Resistor, Wire Wound, 1W, 19.6ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 11576-19R6-FB20Q vs 115R-19R6-FB20W
11575-19R6-FT20 Fixed Resistor, Wire Wound, 1W, 19.6ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 11576-19R6-FB20Q vs 11575-19R6-FT20
115E-19R6-FB20 Fixed Resistor, Wire Wound, 1W, 19.6ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 11576-19R6-FB20Q vs 115E-19R6-FB20
11575-19R6-FB20Q Fixed Resistor, Wire Wound, 1W, 19.6ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 11576-19R6-FB20Q vs 11575-19R6-FB20Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 11576-19R6-FB20Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 11576-19R6-FB20Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of 11576-19R6-FB20Q would you like to use for your alert(s)?
  • Please alert me when 11576-19R6-FB20Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 11576-19R6-FB20Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 11576-19R6-FB20Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 11576-19R6-FB20Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 11576-19R6-FB20Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 11576-19R6-FB20Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: