Part Details for 115755 by AMETEK Inc
Overview of 115755 by AMETEK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094648115755E1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Straight Receptacle Wire Wrap Solder Style C 64 ways, Class II, Tail Length: 13.1mm | |
86093968115755E1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Straight Receptacle Wire Wrap Solder Style C 96 ways, Class II, Tail Length: 13.1mm |
Price & Stock for 115755
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71922438
|
RS | Vacuum Motor, brushed, 5.7, 240V, Thru-Fl, 1stg | AMETEK LAMB 115755 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$92.9300 / $116.1600 | RFQ |