Part Details for 11575-1R33-FT50 by RCD Components Inc
Overview of 11575-1R33-FT50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SDMAFT50P | Amphenol Communications Solutions | 50 pin Mil grade male Dsub housing along with relevant crimp contacts, float mounting + plastic extraction tool | |
SDMAFT50S | Amphenol Communications Solutions | 50 pin Mil grade female Dsub housing along with relevant crimp contacts, float mounting + plastic extraction tool | |
10011575-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P PF Right Angle Header. |
Part Details for 11575-1R33-FT50
11575-1R33-FT50 CAD Models
11575-1R33-FT50 Part Data Attributes
|
11575-1R33-FT50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
11575-1R33-FT50
RCD Components Inc
Fixed Resistor, Wire Wound, 1W, 1.33ohm, 45V, 1% +/-Tol, 50ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.508 mm | |
Lead Length | 27.94 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 7.92 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 45 V |
Alternate Parts for 11575-1R33-FT50
This table gives cross-reference parts and alternative options found for 11575-1R33-FT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11575-1R33-FT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
115V-1R33-FT50 | Fixed Resistor, Wire Wound, 1W, 1.33ohm, 45V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | 11575-1R33-FT50 vs 115V-1R33-FT50 |
115V-1R33-FB50W | Fixed Resistor, Wire Wound, 1W, 1.33ohm, 45V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | 11575-1R33-FT50 vs 115V-1R33-FB50W |
115E-1R33-FT50Q | Fixed Resistor, Wire Wound, 1W, 1.33ohm, 45V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | 11575-1R33-FT50 vs 115E-1R33-FT50Q |
11575-1R33-FB50W | Fixed Resistor, Wire Wound, 1W, 1.33ohm, 45V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | 11575-1R33-FT50 vs 11575-1R33-FB50W |
11522-1R33-FT50 | Fixed Resistor, Wire Wound, 1W, 1.33ohm, 45V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | 11575-1R33-FT50 vs 11522-1R33-FT50 |
115X-1R33-FT50Q | Fixed Resistor, Wire Wound, 1W, 1.33ohm, 45V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | 11575-1R33-FT50 vs 115X-1R33-FT50Q |
11576-1R33-FB50 | Fixed Resistor, Wire Wound, 1W, 1.33ohm, 45V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | 11575-1R33-FT50 vs 11576-1R33-FB50 |
115P-1R33-FB50W | Fixed Resistor, Wire Wound, 1W, 1.33ohm, 45V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | 11575-1R33-FT50 vs 115P-1R33-FB50W |
115V-1R33-FB50Q | Fixed Resistor, Wire Wound, 1W, 1.33ohm, 45V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | 11575-1R33-FT50 vs 115V-1R33-FB50Q |
115F-1R33-FB50Q | Fixed Resistor, Wire Wound, 1W, 1.33ohm, 45V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | 11575-1R33-FT50 vs 115F-1R33-FB50Q |