11575-11R8-FT20
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 1W, 11.8ohm, 45V, 1% +/-Tol, 20ppm/Cel,

Overview of 11575-11R8-FT20 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10011575-002LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 2P PF Right Angle Header.
10011575-001LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 2P STB Right Angle Header.
86094648115755E1LF Amphenol Communications Solutions Din Headers and Receptacles, Backplane connectors, Straight Receptacle Wire Wrap Solder Style C 64 ways, Class II, Tail Length: 13.1mm

CAD Models for 11575-11R8-FT20 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 11575-11R8-FT20 by RCD Components Inc

11575-11R8-FT20
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
Lead Diameter
0.508 mm
Lead Length
27.94 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.16 mm
Package Length
7.92 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
1 W
Resistance
11.8 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
45 V
Want to compare parts?
  1. 11575-11R8-FT20
    RCD Components Inc
    Fixed Resistor, Wire Wound, 1W, 11.8ohm, 45V, 1% +/-Tol, 20ppm/Cel,
    VS

Alternate Parts for 11575-11R8-FT20

This table gives cross-reference parts and alternative options found for 11575-11R8-FT20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11575-11R8-FT20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
115E-11R8-FB20W Fixed Resistor, Wire Wound, 1W, 11.8ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 11575-11R8-FT20 vs 115E-11R8-FB20W
11575-11R8-FB20Q Fixed Resistor, Wire Wound, 1W, 11.8ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 11575-11R8-FT20 vs 11575-11R8-FB20Q
115V-11R8-FT20 Fixed Resistor, Wire Wound, 1W, 11.8ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 11575-11R8-FT20 vs 115V-11R8-FT20
115R-11R8-FB20 Fixed Resistor, Wire Wound, 1W, 11.8ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 11575-11R8-FT20 vs 115R-11R8-FB20
115R-11R8-FT20W Fixed Resistor, Wire Wound, 1W, 11.8ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 11575-11R8-FT20 vs 115R-11R8-FT20W
115X-11R8-FT20 Fixed Resistor, Wire Wound, 1W, 11.8ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 11575-11R8-FT20 vs 115X-11R8-FT20
115V-11R8-FB20Q Fixed Resistor, Wire Wound, 1W, 11.8ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 11575-11R8-FT20 vs 115V-11R8-FB20Q
115X-11R8-FB20 Fixed Resistor, Wire Wound, 1W, 11.8ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 11575-11R8-FT20 vs 115X-11R8-FB20
115E-11R8-FT20W Fixed Resistor, Wire Wound, 1W, 11.8ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 11575-11R8-FT20 vs 115E-11R8-FT20W
11522-11R8-FT20W Fixed Resistor, Wire Wound, 1W, 11.8ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 11575-11R8-FT20 vs 11522-11R8-FT20W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 11575-11R8-FT20 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 11575-11R8-FT20 by RCD Components Inc

Select Manufacturer
Which Manufacturer of 11575-11R8-FT20 would you like to use for your alert(s)?
  • Please alert me when 11575-11R8-FT20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 11575-11R8-FT20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 11575-11R8-FT20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 11575-11R8-FT20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 11575-11R8-FT20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 11575-11R8-FT20 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: