Part Details for 1157320000 by Weidmüller Interface GmbH & Co. KG
Overview of 1157320000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1157320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5515
|
Newark | Su 10.16It/03/270Mf2 3.5Ag Bk Bx |Weidmuller 1157320000 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6800 / $8.6800 | Buy Now |
DISTI #
281-7643-ND
|
DigiKey | TERM BLOCK HDR 3POS 10.16MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
59 In Stock |
|
$5.6648 / $8.8500 | Buy Now |
DISTI #
1157320000
|
Avnet Americas | Connector Wire to Board Male Header 3 Position 10.16mm Right Angle Solder Through Hole Black Box (Alt: 1157320000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
DISTI #
470-1157320000
|
Mouser Electronics | Pluggable Terminal Blocks SU 10.16IT/03/270MF2 3.5AG BK BX RoHS: Compliant | 0 |
|
$4.9100 / $7.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2700 / $5.2500 | Buy Now |