Part Details for 1157310000 by Weidmüller Interface GmbH & Co. KG
Overview of 1157310000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1157310000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-8852-ND
|
DigiKey | TERM BLOCK HDR 2POS 10.16MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
109 In Stock |
|
$4.3385 / $6.8300 | Buy Now |
DISTI #
1157310000
|
Avnet Americas | Connector Wire to Board Male Header 2 Position 10.16mm Right Angle Solder Through Hole Black Box - Bulk (Alt: 1157310000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Pin header, 2 pole, pitch 10.16 mm, angled, black, 1157310000 RoHS: Compliant | 0 |
|
$4.2300 / $8.7900 | Buy Now |
DISTI #
77340964
|
Verical | 1157310000 Min Qty: 48 Package Multiple: 1 | Americas - 180 |
|
$1.9091 | Buy Now |