Part Details for 1157 by JKL Components Corporation
Overview of 1157 by JKL Components Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1157JK-ND
|
DigiKey | LAMP INCAND RS-8 DBL BAYO 12.8V Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.1263 | Buy Now |
DISTI #
560-1157
|
Mouser Electronics | Lamps Dble Contact Index 2.1A RoHS: Compliant | 0 |
|
$0.9350 / $2.2100 | Order Now |
|
Onlinecomponents.com | Bayonet Lamp | 0 |
|
$1.0800 / $4.0000 | Buy Now |
Part Details for 1157
1157 CAD Models
1157 Part Data Attributes:
|
1157
JKL Components Corporation
Buy Now
|
Compare Parts:
1157
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |