Part Details for 1157-0-18-15-11-27-10-0 by Mill-Max Mfg Corp
Overview of 1157-0-18-15-11-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1157-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-220AB, /Tube | |
10011575-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P PF Right Angle Header. | |
86094328115788E1LF | Amphenol Communications Solutions | DIN Straight Receptacle Wire Wrap Solder Style C 32 ways, MIL Class |
Price & Stock for 1157-0-18-15-11-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5032
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 1157-0-18-15-11-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 / $1.0200 | Buy Now |
DISTI #
54-1157-0-18-15-11-27-10-0-ND
|
DigiKey | STD. CONNECTOR JACK RECEPTACLE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1197 In Stock |
|
$0.5840 / $1.4300 | Buy Now |
DISTI #
575-1157018151127100
|
Mouser Electronics | IC & Component Sockets STD. CONNECTOR JACK RECEPTACLE RoHS: Compliant | 3080 |
|
$0.5460 / $1.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.4940 | Buy Now |
DISTI #
000000000005666601
|
Sager | IC & Component Sockets STD. CONNECTOR JACK RECEPTACLE Min Qty: 1000 | 0 |
|
$0.2521 / $1.1300 | Buy Now |
Part Details for 1157-0-18-15-11-27-10-0
1157-0-18-15-11-27-10-0 CAD Models
1157-0-18-15-11-27-10-0 Part Data Attributes
|
1157-0-18-15-11-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1157-0-18-15-11-27-10-0
Mill-Max Mfg Corp
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |