-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1156833CT-ND
|
DigiKey | SMD SKIRTING, NOMINAL CURRENT AT Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
470 In Stock |
|
$0.8200 / $0.9700 | Buy Now |
DISTI #
651-1156833
|
Mouser Electronics | Board to Board & Mezzanine Connectors FQ 1,27D/ 10-SV- 490-1-BR RoHS: Compliant | 427 |
|
$0.8200 / $0.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8380 / $1.2260 | Buy Now |
DISTI #
1156833
|
TTI | Board to Board & Mezzanine Connectors FQ 1,27D/ 10-SV- 490-1-BR RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 900 In Stock |
|
$0.8000 / $0.8300 | Buy Now |
DISTI #
000000000006425276
|
Sager | Board to Board & Mezzanine Connectors FQ 1,27D/ 10-SV- 490-1-BR Min Qty: 900 | 0 |
|
$1.0600 / $1.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8380 / $1.2260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy