There are no models available for this part yet.
Overview of 1156190000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1156190000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T5422
|
Newark | Sv 7.62Hp/03/270Msf2 Sc/04R Sn Bk Bx |Weidmuller 1156190000 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 / $7.0600 | Buy Now | |
DISTI #
1156190000-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 7.62MM Min Qty: 48 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8296 | Buy Now | |
DISTI #
1156190000
|
Avnet Americas | Connector Power Male Header 3 Position 7.62mm Right Angle Solder Through Hole Black (Alt: 1156190000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | ||
DISTI #
470-1156190000
|
Mouser Electronics | Fixed Terminal Blocks SV 7.62HP/03/270MSF2 SC/04R SN BK BX RoHS: Compliant | 0 |
|
$3.5200 / $7.0400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4800 / $4.2700 | Buy Now |