Part Details for 1155850000 by Weidmüller Interface GmbH & Co. KG
Overview of 1155850000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1155850000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4984
|
Newark | Sr-Smd 4.50/05/90 Au Bk Rl |Weidmuller 1155850000 RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Date Code: 0 Container: SPOOL | 0 |
|
$11.1900 / $11.9700 | Buy Now |
DISTI #
281-6455-1-ND
|
DigiKey | SR-SMD 4.50/05/90 AU BK RL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
600 In Stock |
|
$8.6869 / $2,452.3100 | Buy Now |
DISTI #
1155850000
|
Avnet Americas | Connector Power Plug 5 Position 4.5mm Solder Right Angle Through Hole Black T/R (Alt: 1155850000) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 1 Days | 0 |
|
RFQ | |
DISTI #
470-1155850000
|
Mouser Electronics | DIN Rail Terminal Blocks SR-SMD 4.50/05/90 AU BK RL | 0 |
|
$8.8300 / $9.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1200 / $17.0000 | Buy Now |