Part Details for 1155680000 by Weidmüller Interface GmbH & Co. KG
Overview of 1155680000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1155680000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4970
|
Newark | Sl 5.08Hc/11/90B 3.2Sn Bk Bx |Weidmuller 1155680000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $4.0100 | Buy Now |
DISTI #
1155680000-ND
|
DigiKey | TERM BLOCK HDR 11POS 5.08MM Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2800 | Buy Now |
DISTI #
1155680000
|
Avnet Americas | SL 5.08HC/11/90B 3.2SN BK BX - Bulk (Alt: 1155680000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1155680000
|
Mouser Electronics | Pluggable Terminal Blocks SL 5.08HC/11/90B 3.2SN BK BX | 469 |
|
$2.1900 / $4.4500 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header M 11 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant | 188 Factory Stock |
|
$1.9500 / $2.4500 | Buy Now |
DISTI #
1155680000
|
Avnet Abacus | (Alt: 1155680000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header M 11 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant | 188 Factory Stock |
|
$1.9500 / $2.4500 | Buy Now |