There are no models available for this part yet.
Overview of 1155510000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1155510000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87T4955
|
Newark | Sl 5.08Hc/19/90G 3.2Sn Bk Bx |Weidmuller 1155510000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 / $6.9200 | Buy Now | |
DISTI #
1155510000-ND
|
DigiKey | TERM BLOCK HDR 19POS 5.08MM Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9925 | Buy Now | |
DISTI #
1155510000
|
Avnet Americas | Connector Wire to Board Male Header 19 Position 5.08mm Right Angle Solder Through Hole Black Box (Alt: 1155510000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | ||
DISTI #
470-1155510000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.08HC/19/90G 3.2SN BK BX | 0 |
|
$3.4500 / $6.8900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4100 / $4.4700 | Buy Now |