Part Details for 1155320000 by Weidmüller Interface GmbH & Co. KG
Overview of 1155320000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1155320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4938
|
Newark | Terminal Block, R/A Header, 2Pos, 5.08Mm, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Rated Current:24A, Rated Voltage:400V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate Signal Sl Series Rohs Compliant: Yes |Weidmuller 1155320000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.1340 | Buy Now |
DISTI #
281-4359-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
121 In Stock |
|
$0.3633 / $1.0600 | Buy Now |
DISTI #
1155320000
|
Avnet Americas | Conn Shrouded HDR 2 POS 5.08mm Solder RA Through Hole Box (Alt: 1155320000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
87T4938
|
Avnet Americas | Conn Shrouded HDR 2 POS 5.08mm Solder RA Through Hole Box - Bulk (Alt: 87T4938) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$0.4830 / $0.5960 | Buy Now |
DISTI #
470-1155320000
|
Mouser Electronics | Pluggable Terminal Blocks SL 5.08HC/02/90G 3.2SN BK BX RoHS: Compliant | 100 |
|
$0.3610 / $1.0600 | Buy Now |
DISTI #
WEI1155320000
|
Heilind Electronics | SL 5.08HC/02/90G 3.2SN BK R20 | Americas - 75 in Stock |
|
$0.4323 / $0.5534 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header M 2 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant | 68 Factory Stock |
|
$0.3735 / $0.5994 | Buy Now |
DISTI #
WEI1155320000
|
Interstate Connecting Components | SL 5.08HC/02/90G 3.2SN BK R20 | 25 |
|
$0.4323 / $0.5534 | Buy Now |
|
Master Electronics | Conn Shrouded Header M 2 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant | 68 Factory Stock |
|
$0.3735 / $0.5994 | Buy Now |