There are no models available for this part yet.
Overview of 1155030000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1155030000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87T4915
|
Newark | Sl 5.08Hc/02/90 3.2Sn Bk Bx |Weidmuller 1155030000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 / $0.6920 | Buy Now | |
DISTI #
4381-1155030000-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk, Bulk | Temporarily Out of Stock |
|
$0.4825 | Buy Now | |
DISTI #
1155030000
|
Avnet Americas | Connector Wire to Board Male Header 2 Position 5.08mm Right Angle Solder Through Hole Black Box (Alt: 1155030000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | ||
DISTI #
470-1155030000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.08HC/02/90 3.2SN BK BX RoHS: Compliant | 0 |
|
$0.3510 / $1.0500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3679 / $0.5449 | Buy Now | ||
DISTI #
1155030000
|
Avnet Abacus | (Alt: 1155030000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |