Part Details for 1153LEM3535LHN0110 by Fenghua (HK) Electronics Ltd
Overview of 1153LEM3535LHN0110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 1153LEM3535LHN0110
1153LEM3535LHN0110 CAD Models
1153LEM3535LHN0110 Part Data Attributes
|
1153LEM3535LHN0110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1153LEM3535LHN0110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,15MF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3720 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1153LEM3535LHN0110
This table gives cross-reference parts and alternative options found for 1153LEM3535LHN0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1153LEM3535LHN0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX153M035A032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | 1153LEM3535LHN0110 vs 381LX153M035A032AD |
PEH534JDD5150M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount | KEMET Corporation | 1153LEM3535LHN0110 vs PEH534JDD5150M2S |
B41252B7159M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 1153LEM3535LHN0110 vs B41252B7159M002 |
B41252B7159M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 1153LEM3535LHN0110 vs B41252B7159M000 |
1153LEM3535LHN1110 | CAP,AL2O3,15MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LEM3535LHN0110 vs 1153LEM3535LHN1110 |
1153LEM3535LHN5110 | CAP,AL2O3,15MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LEM3535LHN0110 vs 1153LEM3535LHN5110 |
SLJ159M035S1A5T35K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | Teapo Electronic Corporation | 1153LEM3535LHN0110 vs SLJ159M035S1A5T35K |
1153LEMA035LTN110 | CAP,AL2O3,15MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LEM3535LHN0110 vs 1153LEMA035LTN110 |
LGY1V153MEKC35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | 1153LEM3535LHN0110 vs LGY1V153MEKC35 |
8153LEM3535LHN0110 | CAP,AL2O3,15MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LEM3535LHN0110 vs 8153LEM3535LHN0110 |