Part Details for 1153LEM3045LHN7110 by Fenghua (HK) Electronics Ltd
Overview of 1153LEM3045LHN7110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1153LEM3045LHN7110
1153LEM3045LHN7110 CAD Models
1153LEM3045LHN7110 Part Data Attributes
|
1153LEM3045LHN7110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1153LEM3045LHN7110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,15MF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3720 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 1153LEM3045LHN7110
This table gives cross-reference parts and alternative options found for 1153LEM3045LHN7110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1153LEM3045LHN7110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELD159M035AS5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 1153LEM3045LHN7110 vs ELD159M035AS5AA |
LGY1V153MELB45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 1153LEM3045LHN7110 vs LGY1V153MELB45 |
NRLMW153M35V30X45F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 1153LEM3045LHN7110 vs NRLMW153M35V30X45F |
381LX153M035K452AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | 1153LEM3045LHN7110 vs 381LX153M035K452AD |
EKMH350LIN153MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | Chemi-Con | 1153LEM3045LHN7110 vs EKMH350LIN153MR45S |
1153LEM3045LHN3110 | CAP,AL2O3,15MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LEM3045LHN7110 vs 1153LEM3045LHN3110 |
LG035M15K0BP443045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | 1153LEM3045LHN7110 vs LG035M15K0BP443045 |
LV035M15K0BPF43045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | 1153LEM3045LHN7110 vs LV035M15K0BPF43045 |
1153LEM3045LHN2110 | CAP,AL2O3,15MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LEM3045LHN7110 vs 1153LEM3045LHN2110 |
B41252A7159M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 1153LEM3045LHN7110 vs B41252A7159M000 |