Part Details for 115372-0014 by ITT Interconnect Solutions
Overview of 115372-0014 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2900014H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / | |
CS00143BAL71-33E-25.000000 | SiTime | CS00143BAL71-33E-25.000000 | |
CS00140-JE-DCC-32.768 | SiTime | Ultra-Small, Low-Power, Low-Jitter, ±5 ppm, 32.768 kHz TCXO |
Price & Stock for 115372-0014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT115372-0014
|
Heilind Electronics | DBMM-25P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT115372-0014
|
Interstate Connecting Components | DBMM-25P | 0 |
|
Buy Now |