Part Details for 1153 by VISATON GmbH & Co KG
Overview of 1153 by VISATON GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-153-10L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
MSS5131-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7331-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, 2929, |
Price & Stock for 1153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-1153-ND
|
DigiKey | DSM 25 FFL 8 OHM Min Qty: 24 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$58.7342 | Buy Now |
DISTI #
243-DSM25FFL-8OHM
|
Mouser Electronics | Speakers & Transducers 25mm (1") High-end titanium dome driver 1000 30000Hz 80-140W 8ohm RoHS: Compliant | 0 |
|
$56.5900 / $68.7600 | Order Now |
DISTI #
33361810
|
Verical | Dome Driver 8 Ohm Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$93.6523 / $97.1458 | Buy Now |