Part Details for 1153 by Conductive Containers Inc
Overview of 1153 by Conductive Containers Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-153-10L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
MSS5131-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7331-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, 2929, |
Price & Stock for 1153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK0622
|
Newark | Antistatic Open Bin, 18.63"x8.25"x6.63", Esd Storage Type:Bin, External Height - Imperial:6.63", External Height - Metric:168.4Mm, External Width - Imperial:8.25", External Width - Metric:210Mm, External Depth - Imperial:18.63" Rohs Compliant: Yes |Conductive Containers 1153 (Alternate Part Number: 5051439002467 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6900 / $12.0200 | Buy Now |
DISTI #
2079-1153-ND
|
DigiKey | CORSTAT OPEN BINS18-5/8" X 8-1/4 Min Qty: 25 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0448 | Buy Now |