Part Details for 1153 by Amecon Magnetics
Overview of 1153 by Amecon Magnetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-153-10L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
MSS5131-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7331-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, 2929, |
Part Details for 1153
1153 CAD Models
1153 Part Data Attributes
|
1153
Amecon Magnetics
Buy Now
Datasheet
|
Compare Parts:
1153
Amecon Magnetics
Toroidal Power Transformer, 100VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMECON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1.79 A | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 100 VA |