Part Details for 1152LHM2240LSN7110 by Fenghua (HK) Electronics Ltd
Overview of 1152LHM2240LSN7110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1152LHM2240LSN7110
1152LHM2240LSN7110 CAD Models
1152LHM2240LSN7110 Part Data Attributes
|
1152LHM2240LSN7110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1152LHM2240LSN7110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1700 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1152LHM2240LSN7110
This table gives cross-reference parts and alternative options found for 1152LHM2240LSN7110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1152LHM2240LSN7110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80VXG1500MEFCSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | 1152LHM2240LSN7110 vs 80VXG1500MEFCSN22X40 |
2152LHM2240LSN2110 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1152LHM2240LSN7110 vs 2152LHM2240LSN2110 |
2152LHM2240LSN4110 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1152LHM2240LSN7110 vs 2152LHM2240LSN4110 |
8152LHM2240LSN7110 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1152LHM2240LSN7110 vs 8152LHM2240LSN7110 |
2152LHM2240LSN3110 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1152LHM2240LSN7110 vs 2152LHM2240LSN3110 |
LV080M1500BP342240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | 1152LHM2240LSN7110 vs LV080M1500BP342240 |
LV080M1500BP542240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | 1152LHM2240LSN7110 vs LV080M1500BP542240 |
2152LHM2240LSN7110 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1152LHM2240LSN7110 vs 2152LHM2240LSN7110 |
2152LHM2240LSN0110 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1152LHM2240LSN7110 vs 2152LHM2240LSN0110 |
LV080M1500BP442240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | 1152LHM2240LSN7110 vs LV080M1500BP442240 |